22 AWG multi-conductor cable featuring two tinned copper conductors. This cable has a maximum outer diameter of 4.7 mm and a gray polyvinyl chloride jacket. Rated for a maximum voltage of 450VAC, it operates within a temperature range of -20 °C to 80 °C.
Daburn 2970 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.7mm |
| Max Voltage Rating | 450VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2970 to view detailed technical specifications.
No datasheet is available for this part.