Unshielded twisted pair cable featuring two 22 AWG solid tinned copper conductors. This cable has a maximum outer diameter of 3.94mm and a voltage rating of 200VAC. Operating temperature range is from -20°C to 80°C, with a gray jacket color.
Daburn 3000 technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Solid Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 3.94mm |
| Max Voltage Rating | 200VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 3000 to view detailed technical specifications.
No datasheet is available for this part.