This unshielded twisted pair cable features 26 conductors made of solid tinned copper with a maximum outer diameter of 10.08mm. It has a maximum voltage rating of 200VAC and operates between -20C and 80C. The cable jacket is gray in color.
Daburn 3000/13 technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 26 |
| Conductor Material | Solid Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 10.08mm |
| Max Voltage Rating | 200VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 3000/13 to view detailed technical specifications.
No datasheet is available for this part.