Unshielded twisted pair cable featuring 2 conductors of 22 AWG tinned copper. This cable has a maximum outer diameter of 4.14 mm, a 200V maximum voltage rating, and operates within a temperature range of -20°C to 80°C. The jacket color is gray.
Daburn 3002 technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.14mm |
| Max Voltage Rating | 200V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 3002 to view detailed technical specifications.
No datasheet is available for this part.