2-conductor audio cable, 18 AWG, featuring tinned copper conductors. This multi-conductor cable has a maximum outer diameter of 4.19 mm and a voltage rating of 400VAC. Operating temperature range spans from -20 °C to 80 °C.
Daburn 3013 technical specifications.
| Type | Audio Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 4.19mm |
| Max Voltage Rating | 400VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 3013 to view detailed technical specifications.
No datasheet is available for this part.