Daburn 3030 technical specifications.
| Type | Audio Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.59(Typ)mm |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 3030 to view detailed technical specifications.
No datasheet is available for this part.