Daburn 991/3-3 technical specifications.
| Type | Retractile Cord |
| Size | 16AWG |
| Number of Conductors | 3 |
| Maximum Outer Diameter | 9.91mm |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 991/3-3 to view detailed technical specifications.
No datasheet is available for this part.