Daburn CRT12-10BK-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Packaging | Spool |
| Series | MIL-Spec QQ-W-343 and Mil-W-16878, CRT |
| Voltage | 50kV |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn CRT12-10BK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.