Daburn CRT12.3.5RD-50 technical specifications.
| Color | Red |
| Insulation Diameter | 0.172inch |
| Insulation Material | PTFE |
| Length | 50foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Series | CRT |
| Voltage | 17.5kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn CRT12.3.5RD-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.