Daburn D1200-10 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Material | Fiberglass |
| Series | Daflex D1200 |
| RoHS | Compliant |
Download the complete datasheet for Daburn D1200-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.