Daburn D130-12 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Material | Fiberglass, Vinyl |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Series | Daflex D130 |
| Thickness | 102um |
| RoHS | Not Compliant |
Download the complete datasheet for Daburn D130-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
