Daburn DTT500-10 technical specifications.
| Color | Natural |
| Inside Diameter | 0.106inch |
| Length | 1foot |
| Material | PTFE, Polytetrafluoroethylene |
| Mount | Wall |
| Outside Diameter | 0.13inch |
| Package Quantity | 1 |
| Series | Daflex DTT |
| RoHS | Compliant |
Download the complete datasheet for Daburn DTT500-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.