Daburn HW-C 14 (41)U technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 4.32mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn HW-C 14 (41)U to view detailed technical specifications.
No datasheet is available for this part.