Daburn SH267-1/2 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinyl Chloride |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn SH267-1/2 to view detailed technical specifications.
No datasheet is available for this part.