This heat shrink tubing is made from polyolefin material and is lead free. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in bulk packaging and is part of the SH275 series.
Daburn SH275-1/4 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 6.4mm |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SH275 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SH275-1/4 to view detailed technical specifications.
No datasheet is available for this part.