Daburn SH275-1/8 technical specifications.
| Color | Black |
| Diameter | 3.18mm |
| Lead Free | Lead Free |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | SH275 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SH275-1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.