Daburn SH275-11/2 technical specifications.
| Color | Black |
| Diameter | 38.1mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SH275 |
| RoHS | Not Compliant |
Download the complete datasheet for Daburn SH275-11/2 to view detailed technical specifications.
No datasheet is available for this part.