Daburn SH277-4 technical specifications.
| Color | Black |
| Diameter | 102mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SH277 |
| RoHS | Not Compliant |
Download the complete datasheet for Daburn SH277-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.