Daburn SH721-1 1/2"-100 technical specifications.
| Color | Black |
| Features | High Temperature |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Series | SH721 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SH721-1 1/2"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.