Daburn SH721-1/4-250 technical specifications.
| Color | Black |
| Features | High Temperature |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | SH721 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SH721-1/4-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.