Daburn SM278-3/16" technical specifications.
| Color | Black |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | SM278 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SM278-3/16" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
