Dacomex 151010 technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | USB |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Dacomex 151010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
