This is a 50 ohm surface mount RF connector with a straight body orientation and gold contact plating. It operates over a temperature range of -40 to 90°C. The connector is designed for surface mount applications and has a termination method of solder. It is suitable for use in high-frequency applications up to 6 GHz.
Dai-Ichi Seiko 20449-001E-07 technical specifications.
| Type | MHF |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dai-Ichi Seiko 20449-001E-07 to view detailed technical specifications.
No datasheet is available for this part.