Datasheets.com
Datasheets.com
Dailywell

1AS1TAB1M1QES-5

Toggle Switch IP67 SPDT On-On, 5 A @ 250 V ac, Panel Mount

MountingPanel
Quick Jump:

Technical Specifications

Dailywell 1AS1TAB1M1QES-5 technical specifications.

General

Actuator Length
12.7mm
Actuator Material
Brass
Contact Current Rating
5A
Contact Material
Gold, Silver
Max Operating Temperature
85°C
Mechanical Life
30000Cycles
Min Operating Temperature
-30°C
Mount
Panel
Ratings
IP67
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Dailywell 1AS1TAB1M1QES-5 Datasheet

Download the complete datasheet for Dailywell 1AS1TAB1M1QES-5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.