Dailywell 1FS3T6B6M1QES technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 1FS3T6B6M1QES to view detailed technical specifications.
No datasheet is available for this part.