Dailywell 1FS4T12BA1M2RES-5 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 1FS4T12BA1M2RES-5 to view detailed technical specifications.
No datasheet is available for this part.