Dailywell 1MS1T1B4M7RES technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 400mA |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 1MS1T1B4M7RES to view detailed technical specifications.
No datasheet is available for this part.