Dailywell 3MD1J1020M2QES technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 3MD1J1020M2QES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.