Dailywell 3MS3R7230M1QNS technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 3MS3R7230M1QNS to view detailed technical specifications.
No datasheet is available for this part.