Dailywell 4AS1R2020M2RES technical specifications.
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 4AS1R2020M2RES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.