Dailywell 4BS1R0000MTRES technical specifications.
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 4BS1R0000MTRES to view detailed technical specifications.
No datasheet is available for this part.