Dailywell 5MS1S102AM7QES technical specifications.
| Actuator Material | Nylon |
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 5MS1S102AM7QES to view detailed technical specifications.
No datasheet is available for this part.