Dailywell 6MS1S2020M1QES technical specifications.
| Actuator Material | PBT |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 6MS1S2020M1QES to view detailed technical specifications.
No datasheet is available for this part.