Dailywell 709-1-A3B2H5-Q technical specifications.
| Actuator Length | 17mm |
| Contact Current Rating | 20A |
| Mount | Panel |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 709-1-A3B2H5-Q to view detailed technical specifications.
No datasheet is available for this part.