Dailywell 7MS7P1B1M1QES-5 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dailywell 7MS7P1B1M1QES-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.