Dailywell KS5A0203R-A technical specifications.
| Actuator Length | 0.7mm |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Mechanical Life | 1000000Cycles |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Dailywell KS5A0203R-A to view detailed technical specifications.
No datasheet is available for this part.