
Dairy Pipe Lines BFDR3002E technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dairy Pipe Lines BFDR3002E to view detailed technical specifications.
No datasheet is available for this part.
