
Danaher 0743795-206 technical specifications.
| Logic Function | Counter |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Power Consumption | 5W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher 0743795-206 to view detailed technical specifications.
No datasheet is available for this part.
