
The 120V panel meter features a 0.01% accuracy rating and operates within a temperature range of -40°C to 85°C. It is approved by UL and CSA and has a maximum supply voltage of 132V AC. The meter is a type of electromechanical device with a round shape and screw termination. It is designed for panel mount and has a depth of 48.26mm.
Danaher 0779516-201 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Depth | 48.26mm |
| Display Type | Digital |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 132V |
| Min Supply Voltage (AC) | 108V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Termination | Screw |
| Type | Electromechanical |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 0779516-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.