Danaher 0779555-216 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CSA |
| Depth | 48.26mm |
| Display Type | Digital |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Type | Electromechanical |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 0779555-216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
