Danaher 0799986-302 technical specifications.
| Depth | 6.5mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 18V |
| Mount | Panel, PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Danaher 0799986-302 to view detailed technical specifications.
No datasheet is available for this part.