Danaher 079998D-610 technical specifications.
| Accuracy | 10% |
| Approvals | UL, CSA, NEMA |
| Depth | 30.5mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 18V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 079998D-610 to view detailed technical specifications.
No datasheet is available for this part.