MULTIMETER, TRMS, HAND HELD, UKAS CAL; DMM Functions:Current, Voltage, Capacitance, Resistance, Temperature; Current Measure AC Max:600µA; Current Measure DC Max:600µA; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V; Resistance Measure Max:40Mohm; DMM Response Type:True RMS; Display Count:6000; No. of Digits:3.5; SVHC:No SVHC (17-Dec-2014); Range Selection:Auto, Manual; Current Measuring Range AC:600µA; Current Measuring Range DC:600µA; DMM Type:Hand Held; Ranging:Auto, Manual; Temperature Measuring Range:-40°C to +400°C; Voltage Measuring Range AC:600mV to 600V; Voltage Measuring Range DC:600mV to 600V
Resistance40000000R
Quick Jump:
Technical Specifications
Danaher 116+UKASCAL technical specifications.
General
Resistance
40000000R
Compliance
RoHS
Not Compliant
Datasheet
Danaher 116+UKASCAL Datasheet
Download the complete datasheet for Danaher 116+UKASCAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.