Danaher 117CU-3 technical specifications.
| Frequency | 60Hz |
| Mount | Panel, Chassis |
| Output Current | 12A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Danaher 117CU-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.