Danaher 136BU-3 technical specifications.
| Mount | Panel |
| Output Current | 22A |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 136BU-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.