Danaher 1551A-12-DL technical specifications.
| Display Type | LCD |
| Height | 25mm |
| Length | 114mm |
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -58°C |
| Series | Stik |
| Type | Handheld |
| Weight | 196g |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 1551A-12-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.