Danaher 1552A-12 technical specifications.
| Package/Case | 300 |
| Display Type | LCD |
| Height | 25mm |
| Length | 12inch |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -112°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | Stik |
| Type | Handheld |
| Weight | 196g |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 1552A-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.