The 1552A-12-DL is a handheld display device with a maximum operating temperature of 572°C and a minimum operating temperature of -112°C. It measures 57mm in width, 25mm in height, and 12inch in length, weighing 196g. The device is part of the Stik series and features an LCD display type.
Danaher 1552A-12-DL technical specifications.
| Display Type | LCD |
| Height | 25mm |
| Length | 12inch |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -112°C |
| Series | Stik |
| Type | Handheld |
| Weight | 196g |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 1552A-12-DL to view detailed technical specifications.
No datasheet is available for this part.