Danaher 1621A-S technical specifications.
| Height | 125mm |
| Series | DewK |
| Width | 211mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 1621A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.