Danaher 1640597 technical specifications.
| Current | 440mA |
| Diameter | 10.3mm |
| Length | 35mm |
| Material | Ceramic |
| Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 1640597 to view detailed technical specifications.
No datasheet is available for this part.